This power transformer features a single primary and secondary configuration, with a primary side voltage of 230V and a secondary side voltage of 9V. It is designed for through hole mounting with PC pin leads and has a maximum operating temperature of 70°C. The transformer is suitable for use in a variety of applications, including those requiring a 50/60 Hz primary frequency.
American Zettler BV302S09006-ZU technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Max Operating Temperature | 70°C |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler BV302S09006-ZU to view detailed technical specifications.
No datasheet is available for this part.