The SG-34FA240A80PS is a solid state relay with an AC input and an AC output device, featuring a maximum input voltage of 280V and a maximum output current of 80mA. It has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. The relay has a 4-pin package and provides I/O isolation voltage of 4000V RMS.
American Zettler SG-34FA240A80PS technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 80A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler SG-34FA240A80PS to view detailed technical specifications.
No datasheet is available for this part.