American Zettler ZC90343SP-1A technical specifications.
| Type | Switching Relay |
| Contact Arrangement | SPST-NO |
| Termination Style | Quick Connect |
| AC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 600V |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler ZC90343SP-1A to view detailed technical specifications.
No datasheet is available for this part.