
The 116643-03 is a 120V fan with a current rating of 5A and a power consumption of 250W. It operates within a temperature range of 0 to 50°C. The fan features external terminals for connection. It is Reach SVHC compliant. The fan's weight is 6lb.
Sign in to ask questions about the Ametek 116643-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametek 116643-03 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Power Consumption | 250W |
| Reach SVHC Compliant | Yes |
| Termination | Terminals |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 116643-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.