Blower, 240V, 400W, 5.7 in BLDC, BP, 3 Stage, HF, E
Ametek 117641-05 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Terminals |
| Voltage Rating (AC) | 240V |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek 117641-05 to view detailed technical specifications.
No datasheet is available for this part.