
Blower; 242 CFM (Max.); BLDC Bypass Blower; 120; 10 A (RMS) (Max.); 0 to degC
Ametek 119105-01 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Depth | 157.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Power Consumption | 800W |
| Reach SVHC Compliant | Yes |
| Series | IntelliGen |
| Termination | Terminals |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119105-01 to view detailed technical specifications.
No datasheet is available for this part.