Ametek 119155-02 technical specifications.
| Depth | 136.4mm |
| Series | IntelliGen |
| Termination | TERMINAL |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119155-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.