Regenerative SPA Blower 365.3 x 343.7 x381mm, 115 V ac, 230 V ac
Ametek DR505AW58M/037935 technical specifications.
| Bearing Type | Ball |
| Depth | 381mm |
| Height | 365.3mm |
| Operating Supply Voltage | 230V |
| Voltage Rating (AC) | 500mV |
| Width | 343.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametek DR505AW58M/037935 to view detailed technical specifications.
No datasheet is available for this part.