Regenerative Blower, 4.0 HP, TEFC, 230-1-50/60
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Height | 382.5mm |
| Operating Supply Voltage | 230V |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Width | 390.5mm |
| RoHS | Not Compliant |