
This ball bearing from Ametek has a current rating of 94A and operates at 460V with a voltage rating of 500mV AC. It features terminals for termination and has a package case of 460. The bearing measures 444.5mm in depth, 382.5mm in height, and 390.5mm in width, with a weight of 110lb.
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | 460 |
| Current Rating | 94A |
| Depth | 444.5mm |
| Height | 382.5mm |
| Operating Supply Voltage | 460V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Weight | 110lb |
| Width | 390.5mm |
| RoHS | Compliant |
