
Regenerative Blower 443 x 426 x 471mm, 230 V ac, 490 V ac
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | 460 |
| Depth | 471mm |
| Height | 443mm |
| Operating Supply Voltage | 490V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Width | 426mm |
| RoHS | Not Compliant |
