Regenerative Blower, 4.0 HP, TEFC, 575-3-50/60
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Depth | 471mm |
| Height | 443mm |
| Operating Supply Voltage | 575V |
| Termination | Terminals |
| Voltage Rating (AC) | 575V |
| Width | 426mm |
| RoHS | Not Compliant |