Ametherm MS1540004 technical specifications.
| Current Rating | 4.1A |
| Diameter | 17mm |
| Dissipation Factor | 49.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Operating Supply Voltage | 440V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 40R |
| Series | MegaSurge™ |
| Thickness | 8mm |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm MS1540004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
