Ametherm MS3215012 technical specifications.
| Current Rating | 12A |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Operating Supply Voltage | 440V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS3215012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
