Ametherm NT0310152 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | NT03 |
| RoHS | Compliant |
Download the complete datasheet for Ametherm NT0310152 to view detailed technical specifications.
No datasheet is available for this part.