Ametherm NT0350169 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Series | NT03 |
| RoHS | Compliant |
Download the complete datasheet for Ametherm NT0350169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
