Ametherm NT0515291 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1500R |
| Resistance Tolerance | 10% |
| Series | NT05 |
| RoHS | Compliant |
Download the complete datasheet for Ametherm NT0515291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.