
Ametherm PANE103395 technical specifications.
| Lead Pitch | 1.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Series | PANE |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE103395 to view detailed technical specifications.
No datasheet is available for this part.
