
Ametherm PANE103395-104 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE103395-104 to view detailed technical specifications.
No datasheet is available for this part.
