Ametherm PANE302395 technical specifications.
| Lead Pitch | 1.92mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 3kR |
| Series | PANE |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE302395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
