Ametherm SL08 22101 technical specifications.
| Diameter | 0.315inch |
| Lead Pitch | 0.251inch |
| Packaging | Bulk |
| Resistance | 220R |
| Series | SL08 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL08 22101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.