NTC THERMISTOR; Product Range:SL08 Series; Disc Size:8mm; Zero Power Resistance at 25 C:40ohm; Approvals:-; Maximum Energy Rating at 25 C:8J; Maximum Steady State Current at 25 C:2A; Dissipation Constant:9.3mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance40R
Quick Jump:
Technical Specifications
Ametherm SL08 40002 technical specifications.
General
Resistance
40R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL08 40002 Datasheet
Download the complete datasheet for Ametherm SL08 40002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.