NTC THERMISTOR; Product Range:SL10 Series; Disc Size:10mm; Zero Power Resistance at 25 C:30ohm; Approvals:-; Maximum Energy Rating at 25 C:15J; Maximum Steady State Current at 25 C:2A; Dissipation Constant:11mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance30R
Quick Jump:
Technical Specifications
Ametherm SL10 30002 technical specifications.
General
Resistance
30R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL10 30002 Datasheet
Download the complete datasheet for Ametherm SL10 30002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.