Ametherm SL1010003 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 10mm |
| Dissipation Factor | 11% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL10 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1010003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
