Ametherm SL12 10005-A technical specifications.
| Mounting | Through Hole |
| Thermal Time Constant Range | 40 to 50s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 10Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ametherm SL12 10005-A to view detailed technical specifications.
No datasheet is available for this part.