NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25 C:20ohm; Approvals:-; Maximum Energy Rating at 25 C:30J; Maximum Steady State Current at 25 C:2A; Dissipation Constant:12.7mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance20R
Quick Jump:
Technical Specifications
Ametherm SL12 20002 technical specifications.
General
Resistance
20R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Ametherm SL12 20002 Datasheet
Download the complete datasheet for Ametherm SL12 20002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.