Ametherm SL121R010 technical specifications.
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| Resistance Tolerance | 20% |
| Series | SL12 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL121R010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.