Ametherm SL1225003 technical specifications.
| Current Rating | 3A |
| Diameter | 12mm |
| Dissipation Factor | 12.7% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | SL12 |
| Tolerance | 15% |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1225003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.