NTC THERMISTOR; Product Range:SL15 Series; Disc Size:15mm; Zero Power Resistance at 25 C:0.7ohm; Approvals:-; Maximum Energy Rating at 25 C:30J; Maximum Steady State Current at 25 C:10A; Dissipation Constant:15.9mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance0.7R
Quick Jump:
Technical Specifications
Ametherm SL15 0R710 technical specifications.
General
Resistance
0.7R
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Ametherm SL15 0R710 Datasheet
Download the complete datasheet for Ametherm SL15 0R710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.