NTC THERMISTOR; Product Range:SL15 Series; Disc Size:15mm; Zero Power Resistance at 25 C:10ohm; Approvals:-; Maximum Energy Rating at 25 C:55J; Maximum Steady State Current at 25 C:6A; Dissipation Constant:15.9mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance10R
Quick Jump:
Technical Specifications
Ametherm SL15 10006-03 technical specifications.
General
Resistance
10R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL15 10006-03 Datasheet
Download the complete datasheet for Ametherm SL15 10006-03 to view detailed technical specifications.