NTC THERMISTOR; Product Range:SL15 Series; Disc Size:15mm; Zero Power Resistance at 25 C:5ohm; Approvals:-; Maximum Energy Rating at 25 C:50J; Maximum Steady State Current at 25 C:9A; Dissipation Constant:23mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance5R
Quick Jump:
Technical Specifications
Ametherm SL15 5R009 technical specifications.
General
Resistance
5R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL15 5R009 Datasheet
Download the complete datasheet for Ametherm SL15 5R009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.