NTC THERMISTOR; Product Range:SL15 Series; Disc Size:15mm; Zero Power Resistance at 25 C:8ohm; Approvals:-; Maximum Energy Rating at 25 C:55J; Maximum Steady State Current at 25 C:6A; Dissipation Constant:18mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Resistance8R
Quick Jump:
Technical Specifications
Ametherm SL15 8R006 technical specifications.
General
Resistance
8R
Compliance
RoHS
Compliant
Datasheet
Ametherm SL15 8R006 Datasheet
Download the complete datasheet for Ametherm SL15 8R006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.