Ametherm SL1525004 technical specifications.
| Current Rating | 4A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | SL15 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1525004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
