Ametherm SL222R515 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 15A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5.3mm |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL222R515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
