Ametherm SM04502345 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SM04502345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
