Amic A29040B70F technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Density | 8b |
| Height | 3.91mm |
| Interface | Parallel |
| Length | 14.91mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Reach SVHC Compliant | No |
| Width | 13.89mm |
| RoHS | Compliant |
Download the complete datasheet for Amic A29040B70F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
