Sign in to ask questions about the Amidon DC-43-15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amidon DC-43-15A technical specifications.
| Impedance | 41 |
| Frequency | @ 100 MHz |
| For cable size | 15 pin2.74 mmD-Sub |
| Core material | 43 |
| C | 1.57 |
| Impedance @ 100 MHz | 41 |
| RoHS | Compliant |
Download the complete datasheet for Amidon DC-43-15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
