Amidon FB-77-6301 technical specifications.
| Impedance | 37 |
| Frequency | @ 25 MHz |
| For cable size | Ø ≤4.9 mm |
| Core material | 77 |
| C | 10.4 |
| Impedance @ 25 MHz | 37 |
| RoHS | Compliant |
Download the complete datasheet for Amidon FB-77-6301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
