BT24 Class 2 Bluetooth v2.1 400 K/bps Module w/ Internal Antenna
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amp'ed RF Technology BT24-LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Rate | 400Kbps |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Output Current | 4mA |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Amp'ed RF Technology BT24-LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.