
Right-angle socket header provides 30 positions in a two-row 2.54 mm pitch configuration for signal board-to-board connections. The through-hole receptacle uses bronze female socket contacts with gold and tin plating and a 3 A contact current rating. It is rated for 250 V AC operation across a -65 °C to 105 °C operating temperature range. Black UL94 V-0 insulating material and rail or tube packaging are specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMP 532956-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Orientation | Right Angle |
| Mount | Through Hole |
| Contact Type | Female Socket |
| Contact Current Rating | 3A |
| Voltage Rating AC | 250V |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 105°C |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| PCB Thickness | 1.57mm |
| Length | 44.65mm |
| RoHS | Compliant |
| Elv | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for AMP 532956-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AMP 532956-5
High-efficiency 5V to 3.3V/3.5V switching regulator module for Intel Pentium VR/VRE processors featuring the LTC1266 and LT1431.
