Sign in to ask questions about the Amperite 115ANO5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite 115ANO5C technical specifications.
| Coil Voltage (AC) | 115V |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115ANO5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.