
The 120AP1-10MDCR10 relay from Amperite features a maximum current rating of 15A and a maximum operating temperature of 70°C. It has a silver-cadmium contact material and a DPDT throw configuration. The relay is designed for plug-in mounting and has a circular termination. It can handle a maximum voltage rating of 120V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
