
Electromechanical Relay SPST-NO 1A 12VDC Panel Mount
Amperite 12DNO1XC technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
