
TIME DELAY RELAY, SPST-NO, 15S, 115VAC; Product Range:G Series; Contact Configuration:SPST-NO; Contact Current:3A; Relay Mounting:Socket; Contact Voltage VAC:115V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Time Min:-
Amperite 50NO15 technical specifications.
| Coil Voltage (AC) | 50V |
| Coil Voltage (DC) | 50V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Not Compliant |
No datasheet is available for this part.