The 10090926-P154XLF is a high-density D-subminiature header connector with 15 positions arranged in 3 rows. It is designed for board-mount applications with a right-angle orientation and through-hole solder termination. The part features a size E shell, gold-plated copper alloy male pins, and integrated boardlocks with 4-40 clinch nuts for secure PCB mounting. It is rated for 2.5A per contact and a durability of over 200 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol Communications Solutions 10090926-P154XLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 15 |
| Number of Rows | 3 |
| Gender | Plug (Male Pins) |
| Mounting Type | Through Hole, Right Angle |
| Pitch | 2.29mm |
| Current Rating | 2.5A |
| Voltage Rating | 250V |
| Dielectric Withstanding Voltage | 750Vrms |
| Operating Temperature Range | -55 to +105°C |
| Durability | 200cycles |
| Shell Size | E (1) |
| Shell Plating | Nickel |
| Contact Plating | Gold |
| Mounting Feature | 4-40 Clinch NutsUNC |
| Contact Resistance | < 25mΩ |
| RoHS | Compliant with Exemption 6(c), 7.3 |
| REACH | SVHC Contains Lead |
Download the complete datasheet for Amphenol Communications Solutions 10090926-P154XLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.