A 75 Ohm 1.0/2.3 DIN coaxial connector, specifically a straight jack with a patented Push-Pull coupling mechanism, is engineered for bulkhead rear mount installations utilizing PCB through-hole termination. Supporting frequencies up to 4 GHz, it exhibits a maximum VSWR of 1.3 at 4 GHz and a dielectric withstanding voltage of 750 V RMS. The robust design features a gold-finished brass body, gold-plated beryllium copper contacts, and PTFE insulation, ensuring durability over 500 mating cycles. Operational across a wide temperature range of -65°C to +165°C, this connector delivers consistent performance in demanding environments.
Checking distributor stock and pricing after the page loads.
| Connector Series | 1.0/2.3 DIN |
| Impedance | 75 Ohm |
| Frequency Max | 4 GHz |
| Orientation | Straight |
| Mounting Style | Bulkhead - Rear Mount |
| Termination Style | PCB Through Hole (Solder Pin) |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Coupling Mechanism | Push-Pull (Patented) |
| Gender | Jack (Socket) |
| Operating Temperature | -65°C to +165°C |
| Mating Cycles | 500 |
| Dielectric Withstanding Voltage | 750 V RMS |
| VSWR | 1.3 Max (at 4 GHz) |