The ATM04-2P-P007 is a 2-way Receptacle Y-splitter belonging to the ATM Series. It is a high-performance, cost-effective thermoplastic connector solution with superior environmental seals, rated IP67 in mated condition. Designed specifically for smaller AWG applications (16-22 AWG) using size 20 contacts handling up to 7.5A. It is commonly used for low amperage power splits and is offered in accordance with SAE J1939/15 requirements. The splitter features three connection points and includes gold-plated contacts. It is physically comparable to the Deutsch DTM04-2P-P007.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7.5A |
| Voltage Rating | 250V AC/DC |
| Operating Temperature Range | -55 to +125°C |
| Contact Size | 20Size |
| Ingress Protection Rating | IP67IP |
| Wire Range | 16-22AWG |
| Number of Positions | 2Positions |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Housing Material | Thermoplastic |
| Mating Cycle Durability | > 100Cycles |
| Insulation Resistance | 1000MΩ |
| Dielectric Withstanding Voltage | 1500V AC |
| RoHS | Compliant |