The 7032-6354 is a high-performance coaxial cable assembly manufactured by Amphenol SV Microwave. It features two SMPM female right-angle connectors terminated on a 0.047-inch diameter flexible coaxial cable. Designed for precision RF and microwave applications, it operates from DC to 40 GHz with a maximum VSWR of 1.5:1. The assembly is engineered for durability and signal integrity, featuring low solder wicking and high flexibility for tight routing. It is commonly used in 5G wireless infrastructure, military electronics, aerospace systems, and high-frequency test and measurement environments.
Sign in to ask questions about the AMPHENOL SV MICROWAVE 7032-6354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMPHENOL SV MICROWAVE 7032-6354 technical specifications.
| Frequency Range | DC to 40.0GHz |
| Impedance | 50Ohms |
| VSWR | 1.5:1 maximum |
| Cable Length | 6in |
| Cable Diameter | 0.047in |
| Connector A | SMPM Female (Jack) Right-Angle |
| Connector B | SMPM Female (Jack) Right-Angle |
| Operating Temperature | -65 to +165°C |
| Jacket Color | Blue |
| Vibration | 20 (MIL-STD-202, Method 204)Gs |
| Shock | 100 (MIL-STD-202, Method 213)Gs |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Ce | Compliant |
Download the complete datasheet for AMPHENOL SV MICROWAVE 7032-6354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.