
High-voltage RF SHV connector featuring a straight, panel/bulkhead mount with a front-side nut. Constructed with a brass body plated in nickel and a copper center contact plated in silver, this connector utilizes a PTFE dielectric. Rated for 5kV and up to 50MHz, it offers 500 mating cycles and operates across a temperature range of -65°C to 165°C. This waterproof and dust-tight component is RoHS compliant and designed for solder termination.
Amphenol 000-10400 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 50MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MHV |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-10400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
