
High-performance RF SHV connector featuring a straight, female configuration. Constructed with a brass body and center contact made of silver-plated copper, it offers excellent conductivity. The PTFE dielectric ensures reliable performance up to a maximum frequency of 50GHz. Designed for panel, flange, and bulkhead mounting, this connector operates within a temperature range of -65°C to 165°C and boasts a voltage rating of 5kV. Solder termination facilitates secure connections.
Amphenol 000-27000 technical specifications.
| Body Material | Brass |
| Body Plating | Brass |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Max Frequency | 50GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-27000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
